
M22M-DL-G-K20-230G | |
|---|---|
DigiKey Part Number | 5730-M22M-DL-G-K20-230G-ND |
Manufacturer | |
Manufacturer Product Number | M22M-DL-G-K20-230G |
Description | ILLUMPUSHBUTTON,FULLVOLTAGE,GREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Green |
Packaging Box | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 85 ~ 264 VAC |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Type Standard, Illuminated | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 6A (AC), 3A (DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 115 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.50000 | $96.50 |
| 10 | $79.87000 | $798.70 |
| 25 | $74.49000 | $1,862.25 |
| 50 | $70.90660 | $3,545.33 |
| 100 | $67.72800 | $6,772.80 |

