
FAZ-D13/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-D13/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D13/2 |
Description | IEC SUPP PROTECTOR,13A,277/480VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, EN 45545-2, EN 60947-2, EN 61373, IEC 60947-2, IEC 61373 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.62000 | $72.62 |
| 10 | $63.83100 | $638.31 |
| 25 | $60.63520 | $1,515.88 |
| 50 | $58.32480 | $2,916.24 |
| 100 | $56.10220 | $5,610.22 |

