New at DigiKey
Motor Starter, Reversible 110 ~ 120VAC Supply 27A 120V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN59DN0A5E020

DigiKey Part Number
5730-AN59DN0A5E020-ND
Manufacturer
Manufacturer Product Number
AN59DN0A5E020
Description
NEMAMAGMOTORSTARTER,ELECTRIC,110
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 110 ~ 120VAC Supply 27A 120V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
120V
Current - Output
27A
Wattage - Load
7.457 kW
Voltage - Supply
110 ~ 120VAC
Interface
CAN, EtherCAT, Modbus TCP, RS-485
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 55°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,166.06000$1,166.06
Manufacturers Standard Package