
12100R6513 | |
|---|---|
DigiKey Part Number | 5730-12100R6513-ND |
Manufacturer | |
Manufacturer Product Number | 12100R6513 |
Description | 18MM TB DETECTOR,WIDE ANG,RT ANG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 236.220" (6m) NPN-NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 236.220" (6m) | |
Voltage - Supply | 20 ~ 264VAC, 15 ~ 30VDC | |
Response Time | 10ms | |
Output Configuration | NPN-NC/NO | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP69K | |
Cable Length | 70.87" (1.8m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $232.51000 | $232.51 |
| 5 | $217.68000 | $1,088.40 |
| 10 | $212.14800 | $2,121.48 |
| 25 | $205.52720 | $5,138.18 |

