
170M2610 | |
|---|---|
DigiKey Part Number | 170M2610-ND |
Manufacturer | |
Manufacturer Product Number | 170M2610 |
Description | FUSE SQUARE 40A 700VAC RECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40A 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.126" L x 1.181" W x 2.008" H (54.00mm x 30.00mm x 51.00mm) |
Current Rating (Amps) 40A | Melting I²t 50.0 |
Voltage Rating - AC 700 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $272.05167 | $1,632.31 |

