
16000-4 | |
|---|---|
DigiKey Part Number | 2041-16000-4-ND |
Manufacturer | |
Manufacturer Product Number | 16000-4 |
Description | POWER SPLICER BLOCK 4POS 600V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Pole Power Splicer Terminal Block 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Splicer Terminal Block | |
Number of Poles | 4 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #8CU/AL | |
Load Side Wire/Stud Size | 2/0 - #8CU/AL | |
Voltage - Rated | 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.46000 | $257.46 |
| 24 | $186.08292 | $4,465.99 |
| 48 | $178.24042 | $8,555.54 |

