
5254549C064 | |
|---|---|
DigiKey Part Number | 4627-5254549C064-ND |
Manufacturer | |
Manufacturer Product Number | 5254549C064 |
Description | CONN TRIAX JACK 50 OHM PANEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Triax Connector Jack, Female Socket 50 Ohms Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 500 MHz | |
Number of Ports | 1 | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.43000 | $57.43 |
| 10 | $48.81400 | $488.14 |
| 25 | $45.75920 | $1,143.98 |
| 50 | $43.57720 | $2,178.86 |
| 100 | $41.49950 | $4,149.95 |
| 250 | $39.68752 | $9,921.88 |

