




EG4208A | |
|---|---|
DigiKey Part Number | EG1949-ND |
Manufacturer | |
Manufacturer Product Number | EG4208A |
Description | SWITCH SLIDE 4PDT 200MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EG4208A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 6.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.30900 | $13.09 |
| 25 | $1.21560 | $30.39 |
| 100 | $1.08300 | $108.30 |
| 250 | $1.00388 | $250.97 |
| 500 | $0.94944 | $474.72 |
| 1,000 | $0.89991 | $899.91 |
| 2,500 | $0.84206 | $2,105.15 |
| 5,000 | $0.80389 | $4,019.45 |









