50 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8050-09S-0111-85

DigiKey Part Number
5413-8050-09S-0111-85-ND
Manufacturer
Manufacturer Product Number
8050-09S-0111-85
Description
CONN D-SUB RCPT 50POS SOLDER CUP
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
Black
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 60 days from E Connector Solutions
A separate shipping fee may apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$14.10000$1,410.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.