
401-2208-ROHS | |
|---|---|
DigiKey Part Number | 5191-401-2208-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | 401-2208-ROHS |
Description | SPDT SMA Failsafe 12V 18GHz ROHS |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Isolation 60dB (min) |
Manufacturer Dow-Key Microwave Corporation | Insertion Loss 0.35dB (max) |
Series | Test Frequency 18GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 11V ~ 14V |
RF Type General Purpose | Operating Temperature -25°C ~ 65°C |
Topology Reflective | Mounting Type Chassis Mount |
Circuit SPDT | Package / Case Module, SMA Connectors |
Frequency Range 0Hz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.00000 | $255.00 |


