Current Monitor Regulator High/Low-Side SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT214QCDW-7

DigiKey Part Number
31-ZXCT214QCDW-7TR-ND - Tape & Reel (TR)
31-ZXCT214QCDW-7CT-ND - Cut Tape (CT)
31-ZXCT214QCDW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT214QCDW-7
Description
CM VOLTAGE OUTPUT SOT363 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 26V
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 125°C (TA)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
6-TSSOP, SC-88, SOT-363
Sensing Method
High/Low-Side
Supplier Device Package
SOT-363
Accuracy
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,640
Factory Stock: 102,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.32200$3.22
25$0.28720$7.18
100$0.24880$24.88
250$0.23060$57.65
500$0.21962$109.81
1,000$0.21057$210.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19940$598.20
6,000$0.19393$1,163.58
9,000$0.19119$1,720.71
15,000$0.18815$2,822.25
21,000$0.18638$3,913.98
30,000$0.18467$5,540.10
Manufacturers Standard Package