
ZXCT210QCDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT210QCDW-7TR-ND - Tape & Reel (TR) 31-ZXCT210QCDW-7CT-ND - Cut Tape (CT) 31-ZXCT210QCDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT210QCDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 26V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 125°C (TA) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 6-TSSOP, SC-88, SOT-363 |
Sensing Method High/Low-Side | Supplier Device Package SOT-363 |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.32200 | $3.22 |
| 25 | $0.28720 | $7.18 |
| 100 | $0.24880 | $24.88 |
| 250 | $0.23060 | $57.65 |
| 500 | $0.21962 | $109.81 |
| 1,000 | $0.21057 | $210.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19940 | $598.20 |
| 6,000 | $0.19393 | $1,163.58 |
| 9,000 | $0.19119 | $1,720.71 |
| 15,000 | $0.18815 | $2,822.25 |
| 21,000 | $0.18638 | $3,913.98 |
| 30,000 | $0.18467 | $5,540.10 |

