
DGFARGB1TM2KT3 | |
|---|---|
DigiKey Part Number | 3007-DGFARGB1TM2KT3-ND |
Manufacturer | Digifast |
Manufacturer Product Number | DGFARGB1TM2KT3 |
Description | SSD 1TB M.2 MOD NAND NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (3D) 1TB NVMe M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digifast | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (3D) | |
Form Factor | M.2 Module | |
Speed - Read | 3.47GB/s | |
Speed - Write | 3.0GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.00mm |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.99000 | $198.99 |





