
CS21-R | |
|---|---|
DigiKey Part Number | 3007-CS21-R-ND |
Manufacturer | Digifast |
Manufacturer Product Number | CS21-R |
Description | BLACK USB KEYBOARD |
Customer Reference | |
Detailed Description | Black USB 87 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digifast | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 87 | |
Interface | USB | |
Features | - | |
Color | Black | |
Size / Dimension | 14.252" L x 5.236" W x 1.614" H (362.00mm x 133.00mm x 41.00mm) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.99000 | $123.99 |


