Single Board Computer 1.2GHz 4 Core 1GB/0GB RAM ARM Cortex-A9, i.MX6Quad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-SB-WMX-J97C-1

DigiKey Part Number
602-1907-ND
Manufacturer
Manufacturer Product Number
CC-SB-WMX-J97C-1
Description
SBC 1.2GHZ 4 CORE 1GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.2GHz 4 Core 1GB/0GB RAM ARM Cortex-A9, i.MX6Quad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Capacity/Installed
1GB/0GB
Manufacturer
Digi
Storage Interface
eMMC/SD/SATA
Series
Video Outputs
HDMI, LCD, LVDS, MIPI-DSI
Packaging
Box
Ethernet
GbE
Part Status
Discontinued at DigiKey
USB
USB 2.0 (4)
Core Processor
ARM Cortex-A9, i.MX6Quad
RS-232 (422, 485)
1
Speed
1.2GHz
Digital I/O Lines
12
Number of Cores
4
Contents
SD Card
Size / Dimension
2.830" x 3.940" (71.88mm x 100.07mm)
Operating Temperature
-20°C ~ 70°C
Form Factor
Pico-ITX
Base Product Number
Expansion Site/Bus
CAN, I2C, SPI, Wi-Fi/Bluetooth, XBee RF, Cellular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types