
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 110VAC | |
Voltage - Input (Max) | 240VAC | |
Voltage - Output | 3 ~ 24V | |
Current - Output (Max) | 350mA | |
Dimming | ELV | |
Features | Remote On/Off, SCP | |
Ratings | - | |
Operating Temperature | -10°C ~ 55°C | |
Efficiency | - | |
Termination Style | Terminal Block | |
Size / Dimension | 7.06" L x 2.10" W x 1.27" H (179.2mm x 53.3mm x 32.3mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | - |

