350mA 3 ~ 24V Constant Current LED Driver AC DC Converter Topology 3 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFCCMASTER

DigiKey Part Number
350-2021-ND
Manufacturer
Manufacturer Product Number
RFCCMASTER
Description
LED DRIVER CC AC/DC 3-24V 350MA
Customer Reference
Detailed Description
350mA 3 ~ 24V Constant Current LED Driver AC DC Converter Topology 3 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
3
Voltage - Input (Min)
110VAC
Voltage - Input (Max)
240VAC
Voltage - Output
3 ~ 24V
Current - Output (Max)
350mA
Dimming
ELV
Features
Remote On/Off, SCP
Ratings
-
Operating Temperature
-10°C ~ 55°C
Efficiency
-
Termination Style
Terminal Block
Size / Dimension
7.06" L x 2.10" W x 1.27" H (179.2mm x 53.3mm x 32.3mm)
Approval Agency
-
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.