Image for PWD-60-1-35-P-US is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWD-60-1-35-P-US

DigiKey Part Number
PWD-60-1-35-P-US-ND
Manufacturer
Manufacturer Product Number
PWD-60-1-35-P-US
Description
POWERWHITE DRIVER UNIV 350MA US
Customer Reference
Detailed Description
350mA 55 ~ 180V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
55 ~ 180V
Current - Output (Max)
350mA
Power (Watts)
60 W
Dimming
-
Features
OTP
Ratings
-
Operating Temperature
-20°C ~ 50°C
Efficiency
89%
Termination Style
Wire Leads
Size / Dimension
7.51" L x 2.08" W x 1.30" H (190.8mm x 52.8mm x 33.0mm)
Approval Agency
CE
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.