350mA 8 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLV9C35

DigiKey Part Number
350-2004-ND
Manufacturer
Manufacturer Product Number
MLV9C35
Description
LED DRIVER CC AC/DC 8-36V 350MA
Customer Reference
Detailed Description
350mA 8 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
12VAC
Voltage - Input (Max)
24VAC
Voltage - Output
8 ~ 36V
Current - Output (Max)
350mA
Power (Watts)
13 W
Dimming
Analog
Features
-
Ratings
-
Operating Temperature
-10°C ~ 50°C
Efficiency
-
Termination Style
Wire Leads
Size / Dimension
2.78" L x 1.93" W x 0.44" H (70.5mm x 49.0mm x 11.2mm)
Approval Agency
CE
Mounting Type
Chassis Mount
Weight
0.143 lb (64.86 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.