Similar

MLV3C70 | |
|---|---|
DigiKey Part Number | 350-2003-ND |
Manufacturer | |
Manufacturer Product Number | MLV3C70 |
Description | LED DRIVER CC BUCK 4-18V 700MA |
Customer Reference | |
Detailed Description | 700mA 4 ~ 18V Constant Current LED Driver Buck Topology 1 Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 30V | |
Voltage - Output | 4 ~ 18V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 13 W | |
Dimming | - | |
Features | SCP | |
Ratings | - | |
Operating Temperature | -10°C ~ 70°C | |
Efficiency | - | |
Termination Style | Terminal Block | |
Size / Dimension | 2.01" L x 1.26" W x 0.71" H (51.0mm x 32.0mm x 18.0mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Weight | 0.04 lb (18.14 g) |


