MLV3C35 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Triad Magnetics
In Stock: 21
Unit Price: $22.98000
Datasheet
350mA 3 ~ 12V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLV3C35

DigiKey Part Number
350-2002-ND
Manufacturer
Manufacturer Product Number
MLV3C35
Description
LED DRIVER CC BUCK 3-12V 350MA
Customer Reference
Detailed Description
350mA 3 ~ 12V Constant Current LED Driver Buck Topology 1 Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
30V
Voltage - Output
3 ~ 12V
Current - Output (Max)
350mA
Power (Watts)
4 W
Dimming
-
Features
SCP
Ratings
-
Operating Temperature
-10°C ~ 70°C
Efficiency
-
Termination Style
Terminal Block
Size / Dimension
2.01" L x 1.26" W x 0.71" H (51.0mm x 32.0mm x 18.0mm)
Approval Agency
CE
Mounting Type
Chassis Mount
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes