
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 110VAC | |
Voltage - Input (Max) | 240VAC | |
Voltage - Output | 4 ~ 32V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 22 W | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 45°C | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | 3.90" L x 1.53" W x 0.90" H (99.0mm x 39.0mm x 23.0mm) | |
Approval Agency | CE, ENEC, UL | |
Mounting Type | Chassis Mount | |
Weight | - |

