Parametric Equivalent

LNE-48V320WBAA | |
|---|---|
DigiKey Part Number | 1145-LNE-48V320WBAA-ND |
Manufacturer | |
Manufacturer Product Number | LNE-48V320WBAA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.7A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 3.85 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 94.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.92" L x 3.54" W x 1.72" H (252.0mm x 89.9mm x 43.7mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Standard Number | 60950-1 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $131.99775 | $5,279.91 |


