LNE-36V320WBAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 1
Unit Price: $99.40000
Datasheet
8.9A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNE-36V320WBAA

DigiKey Part Number
1145-LNE-36V320WBAA-ND
Manufacturer
Manufacturer Product Number
LNE-36V320WBAA
Description
LED DRIVER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
8.9A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
36V
Current - Output (Max)
8.9A
Power (Watts)
320 W
Voltage - Isolation
3.85 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
94.5%
Termination Style
Wire Leads
Size / Dimension
9.92" L x 3.54" W x 1.72" H (252.0mm x 89.9mm x 43.7mm)
Approval Agency
CB, CCC, CE, cURus, ENEC
Standard Number
60950-1
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
40$131.99775$5,279.91