
LNE-24V600WBGA | |
|---|---|
DigiKey Part Number | 1145-LNE-24V600WBGA-ND |
Manufacturer | |
Manufacturer Product Number | LNE-24V600WBGA |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 25A 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 25A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 3.3 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 12.11" L x 4.50" W x 2.00" H (307.6mm x 114.3mm x 50.8mm) | |
Approval Agency | CB, CE, cURus, ENEC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $205.94783 | $12,356.87 |

