New at DigiKey
RF Radio 300MHz ~ 6GHz Dual USB-A 3.2 , HDMI 3840 x 2160 (4k), 1Gbps Ethernet, 4x4 MIMO, GPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Radio 300MHz ~ 6GHz Dual USB-A 3.2 , HDMI 3840 x 2160 (4k), 1Gbps Ethernet, 4x4 MIMO, GPS
AIR7311-B
AIR7311-B

AIR7311-B

DigiKey Part Number
4157-AIR7311-B-ND
Manufacturer
Manufacturer Product Number
AIR7311-B
Description
Embedded AIR-T NVIDIA Orin NX 16
Customer Reference
Detailed Description
RF Radio 300MHz ~ 6GHz Dual USB-A 3.2 , HDMI 3840 x 2160 (4k), 1Gbps Ethernet, 4x4 MIMO, GPS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Deepwave Digital
Series
Packaging
Retail Package
Part Status
Active
Function
Radio
Modulation or Protocol
-
Frequency
300MHz ~ 6GHz
Applications
General Purpose
Interface
Dual USB-A 3.2 , HDMI 3840 x 2160 (4k), 1Gbps Ethernet, 4x4 MIMO, GPS
Sensitivity
-
Power - Output
20dBm
Data Rate (Max)
-
Features
4 Channels
Voltage - Supply
12VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Deepwave Digital
A separate $300.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$19,995.00000$19,995.00