
AMSROL-7815NZ | |
|---|---|
DigiKey Part Number | 5245-AMSROL-7815NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSROL-7815NZ |
Description | DC DC CONVERTER 15V 7.5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 19V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 7.5 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 19V | Package / Case 4-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 5 | $2.62800 | $13.14 |
| 10 | $2.58500 | $25.85 |

