
UL102EB011004WLFTM | |
|---|---|
DigiKey Part Number | 6027-UL102EB011004WLFTM-ND |
Manufacturer | |
Manufacturer Product Number | UL102EB011004WLFTM |
Description | LS 102 X 102D 47.5H 70B 4Ohm F0 |
Customer Reference | |
Detailed Description | 4 Ohms Loud Speaker Speaker 25 W 0 Hz ~ 18000 Hz Top Round |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Loud Speaker | |
Frequency Range | 0 Hz ~ 18000 Hz | |
Frequency - Self Resonant | 110Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 10mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 25 W | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Metal | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Plate | |
Size / Dimension | 4.016" L x 4.016" W (102.00mm x 102.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Operating Temperature | -30°C ~ 60°C | |
Distortion Rating | 5% @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.63000 | $13.63 |
| 10 | $13.52800 | $135.28 |
| 100 | $13.50820 | $1,350.82 |
| 500 | $13.47822 | $6,739.11 |



