
SDT0725BILFMP | |
|---|---|
DigiKey Part Number | 6027-SDT0725BILFMP-ND |
Manufacturer | |
Manufacturer Product Number | SDT0725BILFMP |
Description | MT TRANSDUCER 5V SMD LCP RoHS |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 100mA 2.731kHz 83dB @ 5V, 10cm Surface Mount Solder Pads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.731kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 5V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $1.02200 | $10.22 |
| 100 | $1.00180 | $100.18 |
| 500 | $0.97180 | $485.90 |


