4 Ohms General Purpose Speaker 2 W 200 Hz ~ 2000 Hz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N40IA050004LFSM

DigiKey Part Number
6027-N40IA050004LFSM-ND
Manufacturer
Manufacturer Product Number
N40IA050004LFSM
Description
SPEAKER 4 OHM 2W TOP PORT 86DB
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 2 W 200 Hz ~ 2000 Hz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Products
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
200 Hz ~ 2000 Hz
Frequency - Self Resonant
500Hz
Impedance
4 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
-
Efficiency - Type
-
Power - Rated
2 W
Power - Max
2.5 W
Port Location
Top
Shape
Rectangular
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.575" L x 0.787" W (40.00mm x 20.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Operating Temperature
-20°C ~ 70°C
Distortion Rating
5% Max @ 1kHz, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DB Products
FREE SHIPPING on orders of $128.00 or more for products shipped by DB Products
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:500
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.45100$14.51
100$1.43130$143.13
500$1.40128$700.64