
MDB03FLFPN | |
|---|---|
DigiKey Part Number | 6027-MDB03FLFPN-ND |
Manufacturer | |
Manufacturer Product Number | MDB03FLFPN |
Description | MT BUZZER SINGLE 3VDC PIN NORYLR |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 20mA 2.5kHz 73dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.5kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 73dB @ 3V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.378" Dia (9.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $1.09900 | $10.99 |
| 100 | $1.07870 | $107.87 |
| 500 | $1.04872 | $524.36 |


