
M28II070008CLFSM-003 | |
|---|---|
DigiKey Part Number | 6027-M28II070008CLFSM-003-ND |
Manufacturer | |
Manufacturer Product Number | M28II070008CLFSM-003 |
Description | SPEAKER 8 OHM 1.5W TOP PORT 92DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 700 Hz ~ 10000 Hz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer DB Products | Power - Rated 1.5 W |
Series | Power - Max 2 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 700 Hz ~ 10000 Hz | Ingress Protection IP64/IP67 - Dust Tight, Water Resistant, Waterproof |
Frequency - Self Resonant 700Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 1.102" Dia (28.00mm) |
Efficiency - dBA 92.00 | Height - Seated (Max) 0.217" (5.50mm) |
Efficiency - Testing 100mW/10cm | Operating Temperature -30°C ~ 60°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 10 | $1.28500 | $12.85 |
| 100 | $1.26460 | $126.46 |
| 500 | $1.23462 | $617.31 |


