New at DigiKey
DBX12LFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBX12LFPN

DigiKey Part Number
6027-DBX12LFPN-ND
Manufacturer
Manufacturer Product Number
DBX12LFPN
Description
MT TRANSDUCER 12V PIN NORYL RoHS
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 12 V 40mA 2.4kHz 85dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Products
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
12 V
Voltage Range
6 ~ 15V
Frequency
2.4kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DB Products
FREE SHIPPING on orders of $128.00 or more for products shipped by DB Products
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.98200$9.82
100$0.96210$96.21
500$0.93206$466.03