New at DigiKey
26S4120LFPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26S4120LFPH

DigiKey Part Number
6027-26S4120LFPH-ND
Manufacturer
Manufacturer Product Number
26S4120LFPH
Description
PZ BUZZER SINGLE 12VDC PIN PBT S
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3.5kHz 85dB @ 12V, 30cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Products
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 20V
Frequency
3.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 30cm
Current - Supply
12mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.906" Dia (23.00mm)
Height - Seated (Max)
0.386" (9.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DB Products
FREE SHIPPING on orders of $128.00 or more for products shipped by DB Products
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.36000$1.36
10$1.25900$12.59
100$1.23900$123.90
500$1.20898$604.49