Smooth Knob #6-32 Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smooth Knob #6-32 Shaft with No Indicator Phenolic Black
LLC 3001-B
LLC 3001-B

3001-B

DigiKey Part Number
1722-1148-ND
Manufacturer
Manufacturer Product Number
3001-B
Description
KNOB SMOOTH #6-32 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob #6-32 Shaft with No Indicator Phenolic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Push/Pull
Type
Smooth
Shaft Size
#6-32
Diameter
0.562" (14.27mm)
Height
0.780" (19.80mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.00000$2.00
5$1.69400$8.47
10$1.58400$15.84
25$1.45680$36.42
50$1.37300$68.65
100$1.29790$129.79
250$1.21072$302.68
500$1.15278$576.39
1,000$1.10088$1,100.88
Manufacturers Standard Package