
DMAC-EC40 | |
|---|---|
DigiKey Part Number | 3773-DMAC-EC40-ND |
Manufacturer | |
Manufacturer Product Number | DMAC-EC40 |
Description | CIRC CBL 5POS RCPT TO PLUG 4' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 40.0' (12.19m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dakota Micro, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 40.0' (12.19m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.00000 | $79.00 |

