



S25HL512TFABHI010 | |
|---|---|
DigiKey Part Number | 2832-S25HL512TFABHI010-428-ND |
Manufacturer | |
Manufacturer Product Number | S25HL512TFABHI010 |
Description | FLASH - NOR MEMORY IC 512MB (64M |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 166 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25HL512TFABHI010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | $7.76000 | $884.64 |


