
CY8C9540A-24PVXI | |
|---|---|
DigiKey Part Number | 2832-CY8C9540A-24PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C9540A-24PVXI |
Description | IC I/O EXPANDER I2C 40B 48SSOP |
Customer Reference | |
Detailed Description | I/O Expander 40 I2C 100 kHz 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C9540A-24PVXI Models |
Category | Output Type Open Drain |
Manufacturer Cypress Semiconductor Corp | Current - Output Source/Sink 10mA, 25mA |
Packaging Tube | Clock Frequency 100 kHz |
Part Status Active | Voltage - Supply 3V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 40 | Mounting Type Surface Mount |
Interface I2C | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 48-SSOP |
Features EEPROM, POR, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $12.20000 | $610.00 |


