CY7C1051DV33-10ZSXI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 1,034
Unit Price: $7.93000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 80
Unit Price: $15.11000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 2,794
Unit Price: $16.06000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $12.60799
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 327
Unit Price: $12.11000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $9.52755
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 132
Unit Price: $12.93000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $10.86689
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $10.09333
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1,085
Unit Price: $7.58000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 639
Unit Price: $5.67000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $20.83126
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $18.86175
Datasheet
44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-TSOP II
44-TSOP Pkg

CY7C1051DV33-10ZSXI

DigiKey Part Number
2832-CY7C1051DV33-10ZSXI-ND
Manufacturer
Manufacturer Product Number
CY7C1051DV33-10ZSXI
Description
IC SRAM 8MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY7C1051DV33-10ZSXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Flip Electronics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.