
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CubeMars | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Voltage - Rated | 24VDC | |
RPM | 365 RPM | |
Torque - Rated (oz-in / mNm) | 849.8 / 6000 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | 6 | |
Torque - Max Momentary (oz-in / mNm) | 3682 / 26000 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $569.90000 | $569.90 |
| 10 | $512.91000 | $5,129.10 |
| 50 | $484.41500 | $24,220.75 |
| 100 | $455.92000 | $45,592.00 |




