
PSW 6M-2-U-CS | |
|---|---|
DigiKey Part Number | 2539-PSW6M-2-U-CS-ND |
Manufacturer | |
Manufacturer Product Number | PSW 6M-2-U-CS |
Description | CBL ASY CIRC 6P M-USB-A PL 6.56' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 06 pos Male, Right Angle to USB A Male Plug 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer CTi Sensors | Cable Type Round |
Packaging Bag | Color Yellow |
Part Status Active | Shielding Unshielded |
Connector Type Circular 06 pos Male, Right Angle to USB A Male Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.00000 | $55.00 |
| 5 | $50.00000 | $250.00 |


.jpg)
.jpg)
.jpg)

