
CS-VR100-A-U-A1 | |
|---|---|
DigiKey Part Number | 2539-CS-VR100-A-U-A1-ND |
Manufacturer | |
Manufacturer Product Number | CS-VR100-A-U-A1 |
Description | VERTICAL REFERENCE UNIT |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor UART, USB Output |
Datasheet | Datasheet |
Category | Sensor Type Accelerometer, Gyroscope, 6 Axis |
Manufacturer CTi Sensors | Output Type UART, USB |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Package / Case Module |
Part Status Active | Mounting Type Chassis Mount |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $500.00000 | $500.00 |
| 5 | $450.00000 | $2,250.00 |


