
CS-AH100-A-8-A1 | |
|---|---|
DigiKey Part Number | 2539-CS-AH100-A-8-A1-ND |
Manufacturer | |
Manufacturer Product Number | CS-AH100-A-8-A1 |
Description | ATTITUDE HEADING REFERENCE SYSTE |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor RS485 Output |
Datasheet | Datasheet |
Category | Sensor Type Accelerometer, Gyroscope, Magnetometer, 9 Axis |
Manufacturer CTi Sensors | Output Type RS485 |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Package / Case Module |
Part Status Active | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $725.00000 | $725.00 |
| 5 | $652.50000 | $3,262.50 |

