
JE2835AWT-R-U35GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835AWT-R-U35GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835AWT-R-U35GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835AWT-R-U35GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835AWT-R-U35GA0000-N0000001 |
Description | LED J WARM WHT 3500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 53lm (Typ) | |
Flux @ 25°C, Current - Test | 60lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03100 | $0.31 |
| 100 | $0.02640 | $2.64 |
| 500 | $0.02382 | $11.91 |
| 1,000 | $0.02276 | $22.76 |
| 2,000 | $0.02176 | $43.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02079 | $83.16 |
| 8,000 | $0.01987 | $158.96 |
| 12,000 | $0.01935 | $232.20 |
| 20,000 | $0.01871 | $374.20 |
| 28,000 | $0.01830 | $512.40 |
| 40,000 | $0.01787 | $714.80 |
| 100,000 | $0.01750 | $1,750.00 |

