
MLS112M075EK0C | |
|---|---|
DigiKey Part Number | 338-1381-ND |
Manufacturer | |
Manufacturer Product Number | MLS112M075EK0C |
Description | CAP ALUM 1100UF 20% 75V FLTPCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 75 V Aluminum Electrolytic Capacitors FlatPack 112mOhm 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 85°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Lead Spacing 1.000" (25.40mm) |
Part Status Active | Size / Dimension 1.500" L x 1.750" W (38.10mm x 44.45mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 75 V | Package / Case FlatPack |
ESR (Equivalent Series Resistance) 112mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.64000 | $200.64 |
| 16 | $167.02125 | $2,672.34 |

