20 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OH300-61003CF-020.0M

DigiKey Part Number
CW818TR-ND - Tape & Reel (TR)
CW818CT-ND - Cut Tape (CT)
CW818DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OH300-61003CF-020.0M
Description
XTAL OSC OCXO 20.0000MHZ CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
7-SMD, No Lead
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$93.33000$93.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25$76.25000$1,906.25
Manufacturers Standard Package