USB Hub 3 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 3 Port 5Gbps
UC3-CMFA1
UC3-CMFA1

UC3-CMFA1

DigiKey Part Number
4771-UC3-CMFA1-ND
Manufacturer
Manufacturer Product Number
UC3-CMFA1
Description
USB HUB 3 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 3 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
Packaging
Retail Package
Part Status
Active
Number of Ports
3
Data Rate (Max)
5Gbps
Voltage - Input
5V
Mounting Type
Desktop
Features
Portable, USB C to 4K HDMI + USB A+ USB C -PD100W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$58.80000$58.80
10$55.86000$558.60
50$52.92000$2,646.00
100$49.98000$4,998.00
250$47.04000$11,760.00
500$44.10000$22,050.00