New at DigiKey
Cable Fiber Optic SC/UPC Duplex To SC/UPC Duplex 9/125 23.0' (7.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic SC/UPC Duplex To SC/UPC Duplex 9/125 23.0' (7.0m)
F2-SDSCSC-01M
F2-SDSCSC-01M

F2-SDSCSC-07M

DigiKey Part Number
5412-F2-SDSCSC-07M-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
F2-SDSCSC-07M
Description
SC/SC UPC DX SM OS2 STDBOOT 7M
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC/UPC Duplex To SC/UPC Duplex 9/125 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
CompuCablePlusUSA
Length - Overall
23.0' (7.0m)
Packaging
Bag
Type
Singlemode, Duplex, OS2
Part Status
Active
Color - Cable
Yellow
1st Connector
SC/UPC Duplex
Color - Connectors
Blue
2nd Connector
SC/UPC Duplex
Insertion Loss
0.30dB
Cable Diameter
0.08" (2.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Twin Zip
Return Loss
55dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$32.09000$32.09
10$27.27700$272.77
25$25.56920$639.23
50$24.34940$1,217.47
140$22.64471$3,170.26
280$21.56514$6,038.24
Manufacturers Standard Package