New at DigiKey
Cable Fiber Optic LC/UPC Duplex To ST/UPC Duplex 9/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC/UPC Duplex To ST/UPC Duplex 9/125 16.4' (5.0m)
F2-SDLCST-02M
F2-SDLCST-02M

F2-SDLCST-05M

DigiKey Part Number
4771-F2-SDLCST-05M-ND
Manufacturer
Manufacturer Product Number
F2-SDLCST-05M
Description
LC/ST UPC DX SM OS2 STDBOOT 5M
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC Duplex To ST/UPC Duplex 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
16.4' (5.0m)
Manufacturer
CompuCablePlusUSA
Type
Singlemode, Duplex, OS2
Packaging
Retail Package
Ratings
OFNR, LSZH
Part Status
Active
Bend Radius
10mm
1st Connector
LC/UPC Duplex
Color - Cable
Yellow
2nd Connector
ST/UPC Duplex
Color - Connectors
Blue
Cable Diameter
0.08" (2.0mm)
Insertion Loss
0.30dB
Cable Type
Twin Zip, Bend Insensitive Fiber (BIF)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Features
Low Smoke, Riser
Return Loss
55dB
Fiber Type
9/125
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$22.50000$22.50
10$21.38000$213.80
20$20.25000$405.00
50$19.13000$956.50
100$18.00000$1,800.00
250$16.88000$4,220.00
500$15.75000$7,875.00