



F2-SDLCSC-02M | |
|---|---|
DigiKey Part Number | 4771-F2-SDLCSC-02M-ND |
Manufacturer | |
Manufacturer Product Number | F2-SDLCSC-02M |
Description | LC/SC UPC DX SM OS2 STDBOOT 2 M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To SC/UPC Duplex 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Length - Overall 6.6' (2.0m) |
Manufacturer CompuCablePlusUSA | Type Singlemode, Duplex, OS2 |
Packaging Retail Package | Ratings OFNR, LSZH |
Part Status Active | Bend Radius 10mm |
1st Connector LC/UPC Duplex | Color - Cable Yellow |
2nd Connector SC/UPC Duplex | Color - Connectors Blue |
Cable Diameter 0.08" (2.0mm) | Insertion Loss 0.30dB |
Cable Type Twin Zip, Bend Insensitive Fiber (BIF) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Riser | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.50000 | $16.50 |
| 10 | $15.68000 | $156.80 |
| 20 | $14.85000 | $297.00 |
| 50 | $14.03000 | $701.50 |
| 100 | $13.20000 | $1,320.00 |
| 250 | $12.38000 | $3,095.00 |
| 500 | $11.55000 | $5,775.00 |

